6 Position, 2-Row Shrouded Header with 2.54mm pitch. Features right-angle, through-hole mounting with a 3A contact current rating. Constructed with copper alloy contacts plated in gold and nickel, offering a contact retention feature. Operates within a -65°C to 105°C temperature range and is RoHS compliant.
TE Connectivity 102792-6 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, Nickel |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Height | 18.415mm |
| Housing Color | Black |
| Length | 10.922mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Tail Length | 3.429mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102792-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.