
TE Connectivity 102792-7 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 16 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 110 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MT |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 102792-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.