TE Connectivity 1027929 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMPMODU MT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1027929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.