TE Connectivity 102823-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Number of Positions | 40 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102823-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.