40-position shrouded header with 2.54mm pitch, straight orientation, and through-hole termination. Features gold/tin/lead plated bronze male pin contacts with a 3A current rating and 0.15-inch mating length. Black housing, UL94 V-0 flammability rating, and a temperature range of -65°C to 125°C. Designed for vertical PCB mounting with a 19.94mm stack height.
TE Connectivity 102871-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.15mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.84mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 19.939mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 19.94mm |
| Stackable | No |
| Tail Length | 2.159mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 102871-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.