120-position, 2-row female socket header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a 2.92mm contact post length and square contact shape. Right-angle orientation for board-to-board applications, with a blue housing and insulation. Compliant with RoHS and ELV standards, designed for solder termination.
TE Connectivity 102881-1 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Blue |
| Insulation Color | Blue |
| Length | 161.54mm |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102881-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.