
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 27-32 AWG, this contact boasts a 3A current rating and a 250V AC voltage rating. Constructed from copper with gold plating, it operates within a temperature range of -65°C to 105°C and has an insulation diameter of 0.04 inches. This RoHS compliant component is supplied in a strip packaging.
TE Connectivity 102918-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.04inch |
| Lead Free | Not Applicable |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.