
Female socket contact for signal applications, featuring a 2.54mm pitch and crimp termination. Designed for discrete wire with a gauge range of 27-32AWG, it offers a 3A current rating and 250V voltage rating. Constructed with bronze, copper, and tin, it is plated with gold for enhanced conductivity. Maximum operating temperature is 105°C, with a minimum of -65°C. Supplied in a strip package.
TE Connectivity 102920-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Insulation Diameter | 0.04inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 250V |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU Mod IV 1/2 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 102920-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.