TE Connectivity 102L055-37/239CS163 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102L055-37/239CS163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.