84-position, 2-row socket strip with 2.54mm pitch. Features right-angle, through-hole termination for PCB mounting. Gold-plated bronze female socket contacts offer a 1.27um plating thickness. Insulated with glass, this component is RoHS compliant and CSA approved.
TE Connectivity 103062-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.43mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Insulation Material | Glass |
| Length | 113.89mm |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103062-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.