TE Connectivity 1031 5002 02 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 38GHz |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1031 5002 02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
