
TE Connectivity 103100-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
