
TE Connectivity 103136-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU® MT |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103136-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.