TE Connectivity 103149-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.18mm |
| Housing Color | Black |
| Length | 2.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.