TE Connectivity 103152-2 technical specifications.
| Gender | Female |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103152-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.