TE Connectivity 103157-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPMODU MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103157-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.