
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 22-26AWG and an insulation diameter of 1.55mm. Offers a 3A current rating and 250V AC voltage rating, with gold plating over bronze, copper, and tin contact material. Operates within a temperature range of -65°C to 105°C. Packaged in strips of 12500 units.
TE Connectivity 103171-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Insulation Diameter | 1.55mm |
| Lead Free | Not Applicable |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | AMPMODU Mod IV 1/2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103171-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
