
150-position shrouded header for board-to-board and mezzanine applications. Features a 2.54mm pitch and straight, through-hole mounting orientation. Copper alloy contacts with gold, tin, lead, and bright plating offer a 2A contact current rating and 3A overall current rating. Operates within a temperature range of -65°C to 105°C with a 250V AC voltage rating. Housing is black with UL94 V-0 flammability rating.
TE Connectivity 103264-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.13mm |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Current Rating | 3A |
| Depth | 15.62mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.65inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 136.65mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 4.57mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103264-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.