TE Connectivity 103268-8 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Number of Positions | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 103268-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.