
48-position, 2-row female socket header with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze contacts with a square shape for mating. The black housing and brown thermoplastic insulation support operation from -65°C to 105°C.
TE Connectivity 103292-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Housing Color | Black |
| Insulation Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Positions Loaded | 40 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103292-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.