TE Connectivity 103358-4 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 103358-4 to view detailed technical specifications.
No datasheet is available for this part.