
6-position, 2-row wire housing for crimp termination. Features a 3.96mm pitch and 7.62mm row spacing, accepting 18-26AWG wire. This straight, cable mount housing is black, UL94 V-2 flammability rated, and operates from -65°C to 105°C. It includes mating alignment and is RoHS and ELV compliant.
TE Connectivity 103366-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 23.87mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Keyed | No |
| Length | 14.78mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103366-1 to view detailed technical specifications.
No datasheet is available for this part.
