TE Connectivity 103577-1 technical specifications.
| Board Thickness | 3.18mm |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 10.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.