TE Connectivity 103577-9 technical specifications.
| Board Thickness | 3.18mm |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103577-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.