8-position, 1-row receptacle housing with a 2.54mm pitch. Features female socket contacts made of bronze, rated for 3A current. Black housing with a straight orientation, designed for free hanging or cable mounting via IDC termination. Operating temperature range from -65°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 103648-7 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.098inch |
| Housing Color | Black |
| Length | 20.26mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 103648-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.