TE Connectivity 103856-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Number of Positions | 40 |
| Number of Positions Loaded | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 103856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.