60-position, 2-row right-angle socket strip for board-to-board applications. Features a 1.27mm pitch and copper alloy contacts with gold/tin/lead plating. Rated for 4A current and 30V AC, with a maximum operating temperature of 105°C. Through-hole termination with a 2.54mm contact post length and 0.1-inch row spacing. Housing is black, UL94 V-0 flammability rated, and includes PCB mount retention. Supplied in a tube.
TE Connectivity 103911-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.511mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103911-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.