This shrouded header features a 2.54mm pitch and 1-row, 5-position configuration for board-to-board applications. It offers a 3A current rating, male pin contacts made of bronze with tin, lead, bright plating, and a straight orientation. The black housing is UL94 V-0 rated and includes mating alignment, mating connector lock, mating retention, and strain relief. Designed for free hanging or cable mounting, it supports ribbon wire with a maximum gauge of 30AWG and a minimum of 26AWG, utilizing IDC termination. Operating temperature range is -65°C to 105°C with a 267V operating supply voltage.
TE Connectivity 103948-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103948-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.