Board-to-board connector header and PCB receptacle featuring a straight, 1-row, 3-position configuration with a 2.54mm pitch. This female socket connector offers a 3A contact current rating and is designed for ribbon and discrete wire types with a wire gauge range of 26-30AWG. Key features include strain relief, mating alignment, mating connector lock, and mating retention. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -65°C to 105°C, and supports a maximum operating voltage of 267V. Termination is achieved via IDC.
TE Connectivity 103961-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Lead Free | Not Applicable |
| Length | 2.4inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon, Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103961-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.