IDC connector with 10 positions and 2.54mm pitch, designed for through-hole mounting. Features a female gender, single row configuration, and a 3A contact current rating. Constructed with bronze contacts plated in tin, lead, and bright finish, and a black UL94 V-0 rated housing. Operates within a temperature range of -65°C to 105°C, with a maximum operating voltage of 267V. Includes strain relief and accommodates wire/cable up to 22AWG.
TE Connectivity 103974-9 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.49mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Width | 2.49mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 103974-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.