TE Connectivity 104118-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.48mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104118-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.