
TE Connectivity 104118-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU System 50 |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104118-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
