TE Connectivity 1041270001 technical specifications.
| Color | Green |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1041270001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.