Automotive-grade, 40-position, 2-row shrouded header with a 2.54mm pitch. Features straight, through-hole mounting with a vertical PCB orientation and solder termination. Male pin contacts are made of bronze with gold plating, offering a 1A current rating and a contact mating length of 0.24 inches. Housing is black, with a temperature range of -65°C to -105°C and UL94 V-0 flammability rating.
TE Connectivity 104128-7 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104128-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.