TE Connectivity 104178-1 technical specifications.
| Color | Black |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Series | AMPMODU System 50 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104178-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.