10-position, 1-row female socket connector with 1.27mm pitch. Features gold-plated copper alloy square contacts and a black glass-filled housing. Designed for through-hole mounting with solder termination, operating from -65°C to 105°C with a 30V AC rating. UL94 V-0 flammability rating.
TE Connectivity 104196-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU System 50 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Width | 9.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104196-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.