20-position, single-row socket strip with a 1.27mm pitch, designed for right-angle, through-hole PCB mounting. Features copper alloy contacts with gold and tin/lead plating, rated for 4A current and 30V AC/DC. Operates across a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black, and the component is supplied in rail/tube packaging.
TE Connectivity 104196-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.97mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU System 50 |
| Shrouded | No (Without) |
| Tail Length | 0.1inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Width | 9.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104196-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.