10-position, 2-row shrouded header and PCB receptacle with a 2.54mm pitch. Features female socket contacts made of bronze with tin-lead plating, designed for discrete and ribbon wire types with a maximum wire gauge of 26AWG. This straight-orientation component has a 6.1mm height, 0.5-inch length, and operates within a temperature range of -65°C to 105°C, with a maximum operating voltage of 267V. It includes strain relief and is suitable for free-hanging, cable mounting.
TE Connectivity 104305-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Height | 6.1mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU® MT |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104305-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.