34-position, 2-row female socket header with a 2.54mm pitch. Features a 6.1mm height and 43.18mm length, designed for straight orientation and free-hanging, cable mounting. Utilizes IDC termination for discrete and ribbon wire types, accommodating wire gauges from 22AWG to 26AWG. Offers a maximum operating temperature of 105°C and a minimum of -65°C, with a 267V operating supply voltage. Includes strain relief and a black housing color.
TE Connectivity 104305-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Height | 6.1mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 43.18mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104305-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.