TE Connectivity 1043174 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1043174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.