
Shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with gold plating offer a 1A current rating and 0.24-inch mating length. Straight, through-hole mounting with solder termination and vertical PCB mounting orientation. UL and CSA approved, lead-free, and UL94 V-0 flammability rated, operating between -65°C and 105°C.
TE Connectivity 104338-1 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 9.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.77mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
