The 104352-8 is a 16-position 2-row through hole rectangular connector from TE Connectivity. It features a black housing and bronze contacts with a tin-lead plating. The connector has a contact mating length of 0.23inch and a pitch of 0.1inch. It is available in a bulk packaging with 200 pieces per package. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 104352-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104352-8 to view detailed technical specifications.
No datasheet is available for this part.