20-position, 2-row, straight, cable mount wire housing with 2.54mm pitch. Features female socket contacts, black plastic housing, and integrated strain relief. Includes mating alignment, connector lock, and retention features. Rated for 267V operating supply voltage. Bulk packaged in quantities of 500.
TE Connectivity 104422-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 39.37mm |
| ELV | Compliant |
| Height | 0.335inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 104422-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.