
The 104432-6 is a 12-position AMPMODU MOD II male pin connector with a 0.1inch pitch and through hole mount. It features a black housing and gold-plated contacts. The connector is not lead-free and not RoHS compliant. It is available in a bulk packaging quantity of 240 pieces.
TE Connectivity 104432-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104432-6 to view detailed technical specifications.
No datasheet is available for this part.
