16-position, 2-row vertical header with a 2.54mm pitch and 2.54mm row spacing. Features male pin contacts with gold plating over bronze, a contact mating length of 8.08mm, and a contact post length of 3.175mm. Designed for through-hole mounting with PCB mount retention and board standoffs. The black housing is not high-temperature compatible and the component contains lead, making it non-RoHS and non-ELV compliant.
TE Connectivity 104432-8 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 3.175mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104432-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.