
SMA male RF coaxial connector featuring a straight, panel mount orientation with a solder termination. This component operates from 0 Hz to 18 GHz with a 50 Ohm impedance and a maximum voltage rating of 335V. Constructed with a stainless steel body and gold plating, it utilizes a copper center contact with gold plating and a PTFE dielectric. The connector offers a maximum insertion loss of 0.3dB and supports 500 mating cycles, with an operating temperature range of -65°C to 105°C.
TE Connectivity 1044457-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 41.3mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 6 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1044457-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.