
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this component accepts wire gauges from 20 to 24 AWG with a maximum insulation diameter of 1.52mm. It boasts a 3A current rating and a 300V AC voltage rating, with contact material of copper alloy and gold plating. Operating temperature range is -65°C to 105°C, and it is supplied in strip packaging.
TE Connectivity 104479-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.66mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | AMPMODU Short Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104479-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.