
Female socket contact for signal and power applications, featuring a straight, cable mount orientation and crimp termination. Designed for discrete wire with a gauge range of 22-26AWG, this copper alloy contact is plated with gold for enhanced conductivity. It offers a 3A current rating and a 300V AC voltage rating, operating within a temperature range of -65°C to 105°C. Supplied in strip packaging for efficient assembly.
TE Connectivity 104480-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 2.66mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU Short Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104480-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.