
Female socket terminal for discrete wire, featuring a straight, unshielded crimp termination. Rated for 3A current and 300V AC, with a contact material of copper alloy, bronze, and copper, plated in gold. Accommodates wire gauges from 26AWG to 22AWG with an insulation diameter of 1.52mm. Operating temperature range is -65°C to 105°C.
TE Connectivity 104480-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 2.66mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPMODU Short Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 104480-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
