
Female signal contact for cable mounting, featuring a straight, unshielded design. This crimp-style contact is constructed from gold-plated copper alloy, rated for 3A current and 300V operating voltage. It accommodates wire gauges from 28 to 32 AWG with an insulation diameter of 1.52mm. Operating within a temperature range of -65°C to 105°C, this component is supplied loose in quantities of 500.
TE Connectivity 104481-7 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.66mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU Short Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 104481-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.